C5750C0G2J104K280KC

TDK|Not Recommended for New Designs
C5750C0G2J104K280KC TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750C0G2J683JKC
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

C2220C104KBGACTU
0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$1.26
$630.00
$1.10
$1,100.00
$1.06
$2,120.00
$1.01
$5,050.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC630 VDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.8 mm (0.11 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF100 nF
Capacitance - pF100000 pF
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Grade MLCC
Part # AliasesC5750C0G2J104KT000N C5750C0G2J104KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.