C3216X7S3A102K085AA

C3216X7S3A102K085AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 1000volt X7S 10%.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$0.131
$524.00
$0.118
$944.00
$0.108
$2,592.00
$0.106
$5,088.00
$0.104
$10,400.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1000 pF
Voltage Rating DC1 kVDC
DielectricX7S
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.85 mm (0.033 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF1 nF
Capacitance - uF0.001 uF
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesC3216X7S3A102KT000N C3216X7S3A102KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help