C3216X7R2E104M160AA

TDK|Not Recommended for New Designs
C3216X7R2E104M160AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R2E104K
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

C3216X7R2E104K160AA
0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.054
$108.00
$0.053
$212.00
$0.051
$2,550.00
$0.046
$4,600.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF100 nF
Capacitance - pF100000 pF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid-Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesC3216X7R2E104MT0L0U C3216X7R2E104MT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.