C3216X7R2A473K115AA

C3216X7R2A473K115AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.047uF X7R 10% T: 1.15mm.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.051
$102.00
$0.045
$450.00
$0.042
$1,008.00
$0.04
$2,000.00
$0.036
$3,600.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.047 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.15 mm (0.045 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF47 nF
Capacitance - pF47000 pF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid-Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesC3216X7R2A473KT020U C3216X7R2A473KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help