C3216JB1A107M160AC

TDK|End of Life
C3216JB1A107M160AC TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X5R1A107M
Availability

Standard: 0 In Stock

Additional 8,000 available 05-Sep-24

Cut Tape & ezReel: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.589
$1,178.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000
0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$1.25
$12.50
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$1.25
$12.50
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 uF
Voltage Rating DC10 VDC
DielectricJB
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesC3216JB1A107MT0A0E C3216JB1A107MT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.