C3216C0G2A562J085AA

C3216C0G2A562J085AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 5600pF C0G 5% T: 0.85mm
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.052
$208.00
$0.051
$408.00
$0.048
$4,800.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance5600 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.85 mm (0.033 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF5.6 nF
Capacitance - uF0.0056 uF
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial High Voltage MLCC
Part # AliasesC3216C0G2A562JT000N C3216C0G2A562JT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.