C1608C0G1H152J080AE

C1608C0G1H152J080AE TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1.5nF 5% C0G
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

C0603X152J5GACTU
0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.0307
$122.80
$0.0301
$240.80
$0.0287
$2,870.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1500 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF1.5 nF
Capacitance - uF0.0015 uF
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesC1608C0G1H152JT000S C1608C0G1H152JT000S

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.