C1608C0G1H010C080AA

TDK|Not Recommended for New Designs
C1608C0G1H010C080AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 1pF C0G 0.25pF T: 0.8mm
Availability

Standard: 0 In Stock

Cut Tape & ezReel: 3,250 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

CC0603CRNPO9BN1R0
0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.0127
$50.80
$0.0124
$99.20
$0.0122
$146.40
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000
Limited Supply
3,250 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.0361
$5.41
Please adjust quantity to Min / Mult value
Min: 150 / Mult: 50

Please note: This part is NCNR
Limited Supply
3,250 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.0361
$5.41
Min: 150 / Mult: 50
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Grade MLCC
Part # AliasesC1608C0G1H010CT000N C1608C0G1H010CT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.