C0603X7S0J224M030BC

TDK|Not Recommended for New Designs
C0603X7S0J224M030BC TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 6.3V 20% 0201
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.0277
$415.50
$0.0272
$816.00
$0.0266
$1,197.00
$0.0261
$1,957.50
$0.0256
$2,688.00
Please adjust quantity to Min / Mult value
Min: 15,000 / Mult: 15,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.22 uF
Voltage Rating DC6.3 VDC
DielectricX7S
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF220 nF
Capacitance - pF220000 pF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesC0603X7S0J224MT00NE C0603X7S0J224MT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.