C0603C0G1E120J030BA

TDK|End of Life
C0603C0G1E120J030BA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 12pF 5% C0G 0.3mm
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

CC0201JRNPO8BN120
0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.00836
$125.40
Please adjust quantity to Min / Mult value
Min: 15,000 / Mult: 15,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance12 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Grade MLCC
Part # AliasesC0603C0G1E120JT00NN C0603C0G1E120JT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.