BCL322515RT-470M-D

BCL322515RT-470M-D TDK
Reference Only
Power Inductors - SMD 47uH 20% 1.40ohm 0.57A AEC-Q200
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: BCL322515RT-470M-D

  • Mfr Part Number: BCL322515RT-470M-D

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.687
$1,374.00
$0.673
$2,692.00
$0.66
$3,960.00
$0.647
$6,470.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current670 mA
Maximum DC Resistance1.4 Ohms
Saturation Current570 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height1.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesBCL
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesBCL322515RT-470M-D -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.