B82442T1125J050

B82442T1125J050 EPCOS / TDK
Reference Only
Power Inductors - SMD 1200 UH 5%
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.621
$931.50
$0.609
$1,827.00
$0.585
$4,387.50
Please adjust quantity to Min / Mult value
Min: 1,500 / Mult: 1,500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1.2 mH
Tolerance5 %
Maximum DC Current140 mA
Maximum DC Resistance12.6 Ohms
Q Minimum30
TerminationStandard
Core MaterialFerrite
QualificationAEC-Q200
SeriesSIMID 2220-T
PackagingReel
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.