ACT45B-220-2P-TL003.

ACT45B-220-2P-TL003 TDK
Reference Only
Common Mode Chokes / Filters 1000ohms 22uH 200mA
Availability

Cut Tape & ezReel: 1,260 In Stock

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ACT45B-220-2P-TL003
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.78
$1,950.00
$0.77
$3,850.00
$0.75
$7,500.00
Please adjust quantity to Min / Mult value
Min: 2,500 / Mult: 2,500
1,260 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.24
$12.40
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
1,260 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.24
$12.40
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACT45B
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance22 uH
Impedance1.2 kOhms
Tolerance- 30 %, + 50 %
Maximum DC Current200 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case1812 (4532 metric)
Length4.5 mm
Width3.2 mm
Height2.8 mm
QualificationAEC-Q200
PackagingCut Tape
ProductData and Signal Line Chokes
TypeCommon Mode Filters for Automobile Signal Line
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8548909099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.