ACT1210-220-2P-TL00

ACT1210-220-2P-TL00 TDK
Reference Only
Common Mode Chokes / Filters 22uH 250mA 110Ohm CAN-BUS AEC-Q200 125degC
Availability

Standard: 12,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

12,000 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.86
$5,160.00
Please adjust quantity to Min / Mult value
Min: 6,000 / Mult: 6,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance22 uH
Impedance1100 Ohms
Tolerance- 30 %, + 50 %
Maximum DC Current250 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case1210 (3225 metric)
Length3.2 mm
Width2.5 mm
Height2.5 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Filters
TypeAutomobile Signal Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz
Part # AliasesACT1210-220-2P-TL00 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.