ACM90V-701-2PL-TL00.

ACM90V-701-2PL-TL00 TDK
Reference Only
Common Mode Chokes / Filters 90volts 700ohms
Availability

Cut Tape & ezReel: 330 In Stock

Standard: 6,400 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ACM90V-701-2PL-TL00
6,400 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.88
$704.00
$0.85
$1,360.00
$0.83
$1,992.00
Please adjust quantity to Min / Mult value
Min: 800 / Mult: 800
330 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.21
$12.10
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
330 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.21
$12.10
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM-V
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance700 Ohms
Maximum DC Current5 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0907 metric
Length9 mm
Width7 mm
Height4.5 mm
QualificationAEC-Q200
PackagingCut Tape
ProductCommon Mode Chokes
TypeCommon Mode Filter for Automotive Power Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8548909099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.