ACM7060-701-2PL-TL01

ACM7060-701-2PL-TL01 TDK
Reference Only
Common Mode Chokes / Filters 700ohms 100MHz 50volts
Availability

Standard: 0 In Stock

Additional 18,000 available 30-Apr-24
Additional 30,000 available 12-Aug-24
Additional 18,000 available 23-Aug-24

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

ACM7060-701-2PLTL01.
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.722
$1,083.00
$0.707
$2,121.00
$0.694
$5,205.00
Please adjust quantity to Min / Mult value
Min: 1,500 / Mult: 1,500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance1.5 uH
Impedance700 Ohms
Maximum DC Current4 A
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case2824 (7060 metric)
Length7 mm
Width6 mm
Height3.5 mm
PackagingReel
ProductCommon Mode Filters
TypePower Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesACM7060-701-2PL-TL01 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.