ACM4520V-142-2P-T00

ACM4520V-142-2P-T00 TDK
Reference Only
Common Mode Chokes / Filters 50V 1.0A 0.08ohms AEC-Q200
Availability

Standard: 10,400 In Stock

Cut Tape & ezReel: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ACM4520V-142-2P-T00.
10,400 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.531
$424.80
$0.52
$832.00
$0.51
$1,224.00
$0.50
$2,000.00
Please adjust quantity to Min / Mult value
Min: 800 / Mult: 800
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.84
$8.40
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.84
$8.40
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM-V
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance2.5 uH
Impedance1.4 kOhms
Maximum DC Current1 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.7 mm
Width4.5 mm
Height2 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Filters
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesACM4520V-142-2P-T00 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8548909099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.