ACM2520-601-2P-T002.

ACM2520-601-2P-T002 TDK
Reference Only
Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A
Availability

Cut Tape & ezReel: 1,700 In Stock

Standard: 10,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ACM2520-601-2P-T002
10,000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.328
$656.00
$0.322
$1,288.00
$0.315
$1,890.00
$0.309
$2,472.00
$0.303
$3,030.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000
1,700 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.85
$42.50
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Please note: This part is NCNR
1,700 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.85
$42.50
Min: 50 / Mult: 50
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance600 Ohms
Maximum DC Current300 mA
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1008 (2520 metric)
Length2.5 mm
Width2 mm
Height1.2 mm
PackagingCut Tape
ProductCommon Mode Chokes
TypeCommon Mode Filter for High-Speed Differential Signal Line, General Signal Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.