ACM2012-361-2P-T001

ACM2012-361-2P-T001 TDK
Reference Only
Common Mode Chokes / Filters 50V 220mA 360ohms AEC-Q200
Availability

Standard: 130,000 In Stock

Cut Tape & ezReel: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ACM2012-361-2P-T001.
130,000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.546
$1,092.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$1.37
$13.70
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$1.37
$13.70
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance730 nH
Impedance360 Ohms
Maximum DC Current220 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.2 mm
Height1 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Filters
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesACM2012-361-2P-T001 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8548909099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.