ACM1513-551-2PLTLHF.

ACM1513-551-2PL-TLHF TDK
Reference Only
Common Mode Chokes / Filters 550 OHM 50V
Availability

Cut Tape: 650 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Cut Tape

ECAD Model

Alternate Part Number

ACM1513-551-2PL-TLHF
650 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$1.50
$15.00
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case6052 (1513 metric)
Length15 mm
Width13 mm
Height6 mm
PackagingCut Tape
ProductCommon Mode Filters
TypeCommon Mode Filter for Power Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.