ACM1211-102-2PL-TL01

ACM1211-102-2PL-TL01 TDK
Reference Only
Common Mode Chokes / Filters Common Mode Chokes
Availability

Standard: 3,500 In Stock

Additional 9,000 available 03-Sep-24

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

ACM1211-102-2PLTL01.
3,500 In Stock
Additional Stock Lead Time: 21 Wks

Quantity
Price
Ext. Price

$0.85
$425.00
$0.83
$830.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance33.7 uH
Impedance1 kOhms
Maximum DC Current6 A
Maximum DC Resistance14 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case4844 (1211 metric)
Length12 mm
Width11 mm
Height6 mm
PackagingReel
ProductCommon Mode Filters
TypePower Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesACM1211-102-2PL-TL01 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.