96A1A-B28-A15L

96A1A-B28-A15L Bourns
Reference Only
Potentiometers 10K 10% 5/8" SQ ST
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: 96A1A-B28-A15L

  • Mfr Part Number: 96A1A-B28-A15L

  • Product Category: Potentiometers

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 7 Wks

Quantity
Price
Ext. Price

$8.57
$2,313.90
$8.34
$4,503.60
$7.09
$7,338.15
Please adjust quantity to Min / Mult value
Min: 270 / Mult: 45

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating2 W
Voltage Rating350 VAC
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length22.2 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeControl Potentiometer
Life100000 Cycle
IP RatingIP65
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series96
PackagingKit
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408050
  • TARIC8533409000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7c-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.