851-06JC1419P50

851-06JC1419P50 Souriau
Reference Only
Circular MIL Spec Connector 19P STRT PLUG SZ 14.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: Contact Us

Quantity
Price
Ext. Price

$123.85
$3,096.25
$115.86
$5,793.00
$109.46
$10,946.00
$106.27
$26,567.50
$100.84
$50,420.00
$93.10
$93,100.00
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 25

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderPin (Male)
Insert Arrangement14-19
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameCadmium; Lead

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help