70ABJ-2-M0E

70ABJ-2-M0E Bourns
Reference Only
Battery Contacts MODULAR CONTACT SMD MALE
Availability

Standard: 1,000 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: 70ABJ-2-M0E

  • Mfr Part Number: 70ABJ-2-M0E

  • Product Category: Battery Contacts

Datasheet

70ABJ-2-M0E

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

1,000 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$0.98
$490.00
$0.94
$940.00
$0.91
$2,275.00
$0.89
$4,450.00
$0.87
$8,700.00
$0.85
$12,750.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryBattery Contacts
ProductBattery Contacts
Battery Cell Size70AB
Number of Batteries1 Battery
Termination StyleSMD/SMT
ColorBlack
MaterialCopper Alloy
Mounting StyleSMD/SMT
Contact PlatingGold
GenderMale
Height2.08 mm
Length5 mm
Number of Contacts2 Contact
PackagingReel
Product TypeBattery Contacts
Series70ABM
SubcategoryBattery
TypeModular Contact
Width3.12 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536908585
  • TARIC8536909500
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.