6657S-1-502

6657S-1-502 Bourns
Reference Only
Precision Potentiometers 5K 10% Bushing Mnt
Availability

Standard: 26 In Stock

Product Details

Datasheet

6657S-1-502

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

26 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$42.28
$42.28
$38.06
$190.30
$35.48
$354.80
$34.79
$869.75
$32.68
$1,634.00
$31.23
$3,123.00
$30.62
$7,655.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series6657
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance5 kOhms
Shaft Diameter6.345 mm
Shaft Length22.23 mm
Element TypeConductive Plastic
Shaft TypeSlotted
Tolerance10 %
PackagingKit
Diameter22.23 mm
Power Rating1.5 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408070
  • TARIC8533409000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6a & 6b
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Other

Minimum Order Quanity Change

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.