6534S-1-502

6534S-1-502 Bourns
Reference Only
Precision Potentiometers 5K 7/8" 10% Servo Mount
Availability

Standard: 61 In Stock

Product Details

Datasheet

6534S-1-502

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

61 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$175.62
$175.62
$160.67
$1,606.70
$136.35
$6,817.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series6534
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StyleServo Mount
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance5 kOhms
Shaft Diameter3.17 mm
Shaft Length12.7 mm
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
PackagingTray
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408070
  • TARIC8533409000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6b & 6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.