39SB-1RB-103

39SB-1RB-103 Bourns
Reference Only
Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND
Availability

Standard: 221 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: 39SB-1RB-103

  • Mfr Part Number: 39SB-1RB-103

  • Product Category: Potentiometers

Datasheet

39SB-1RB-103

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

221 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$20.56
$20.56
$18.93
$189.30
$15.01
$300.20
$13.46
$1,346.00
$12.56
$2,512.00
$12.32
$3,696.00
$12.08
$6,040.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationVertical
Power Rating250 mW (1/4 W)
Voltage Rating350 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter3.18 mm
Shaft Length12.7 mm
Switch TypeRotary Switch
Number of DetentsWithout Detent
TypeControl Potentiometer
Life50000 Cycle
IP RatingIP40
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series39
PackagingKit
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408070
  • TARIC8533409000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c & 7c-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.