3547S-1AA-502A

3547S-1AA-502A Bourns
Reference Only
Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 10T WW
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$19.99
$999.50
$18.61
$1,861.00
$17.70
$4,425.00
$17.35
$8,675.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 5

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series3547
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeWirewound 3-Turn Precision Potentiometer
Mounting StylePanel Mount
Linearity0.25 %
Number of Turns3 Turn
Number of Gangs1 Gang
Resistance5 kOhms
Shaft Diameter6.35 mm
Shaft Length20.617 mm
Element TypeWirewound
Shaft TypeSlotted
Tolerance3 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Temperature Coefficient50 PPM / C
TradenameHybritron

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533310000
  • TARIC8533310000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Other

Minimum Order Quanity Change

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.