3545S-1-102L

3545S-1-102L Bourns
Reference Only
Precision Potentiometers 7/8"WW 1KOHMS 0.25% 5TURNS
Availability

Standard: 110 In Stock

Product Details

Datasheet

3545S-1-102L

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

110 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$51.65
$51.65
$50.63
$253.15
$46.05
$460.50
$45.10
$902.00
$43.06
$1,291.80
$40.40
$2,020.00
$37.65
$3,765.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series3545
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns5 Turn
Number of Gangs2 Gang
Resistance1 kOhms
Shaft Diameter6.342 mm
Shaft Length20.62 mm
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating1.5 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient50 PPM / C

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533310000
  • TARIC8533310000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6b & 6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.