3005P-1-203

3005P-1-203 Bourns
Reference Only
Trimmer Resistors - Through Hole 20Kohms 3/4inch Rectangular Cermet
Availability

Standard: 40 In Stock

Product Details

Datasheet

3005P-1-203

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

40 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$13.07
$65.35
$12.81
$128.10
$12.56
$628.00
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 5

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3005
Termination StyleThrough Hole
ProductMultiturn
Number of Turns20
Resistance20 kOhms
AdjustmentSide Slot
Power Rating1 W
Tolerance10 %
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeWirewound
Length19.03 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers
Width2.54 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533310000
  • TARIC8533310000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameCadmium (7440-43-9)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.