3005P-1-101

Bourns|Not Recommended for New Designs
3005P-1-101 Bourns
Reference Only
Trimmer Resistors - Through Hole 100 OHMS 3/4inch Rectangular Cermet
Availability

Standard: 0 In Stock

Product Details

Datasheet

3005P-1-101

RoHS/Lead

RoHS Per Exemption

Available Packaging

Standard

ECAD Model

0 In Stock
Call Your Sales Rep
Email Your Sales Rep
Add to Quote

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3005
Termination StyleThrough Hole
ProductMultiturn
Number of Turns20
Resistance100 Ohms
AdjustmentSide Slot
Power Rating1 W
Voltage Rating400 V
Tolerance10 %
Temperature Coefficient50 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeWirewound
Length19.03 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers
Width2.54 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533310000
  • TARIC8533310000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.