2051-15-SM-RPLF

2051-15-SM-RPLF Bourns
Reference Only
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150volts
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.319
$797.50
$0.30
$1,500.00
$0.282
$2,820.00
Please adjust quantity to Min / Mult value
Min: 2,500 / Mult: 2,500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
Series2051
Peak Pulse Current2 kA
DC Sparkover150 V
Peak Pulse Current2 kA
Number of Electrodes2 Electrode
Termination StyleSMD/SMT
Failsafe Protection Y/NFailsafe Not Protected
Length4.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536308000
  • TARIC8536301090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.