2038-15-SM-RPLF

2038-15-SM-RPLF Bourns
Reference Only
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SYMMETRICAL SMT
Availability

Standard: 0 In Stock

Additional 1,000 available 11-Jul-24

Cut Tape & ezReel: 550 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$1.07
$1,070.00
$1.00
$2,000.00
$0.98
$2,940.00
$0.95
$3,800.00
$0.93
$4,650.00
$0.91
$7,280.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000
550 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$1.54
$15.40
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
550 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$1.54
$15.40
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
Series2038
Peak Pulse Current10 kA
DC Sparkover150 V
Peak Pulse Current10 kA
Number of Electrodes3 Electrode
Termination StyleSMD/SMT
Failsafe Protection Y/NFailsafe Not Protected
Diameter5 mm
Length7.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type3 Electrode Miniature Symmetrical SMD GDT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536308000
  • TARIC8536309090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.