1110-101K-RC

1110-101K-RC Bourns
Reference Only
Power Inductors - Leaded 100uH 10%
Availability

Standard: 599 In Stock

Product Details

Datasheet

1110-101K-RC

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

599 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$8.26
$8.26
$8.09
$40.45
$7.08
$70.80
$6.62
$165.50
$6.15
$615.00
$5.48
$1,633.04
$5.37
$3,200.52
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeChoke
Termination StyleRadial
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current2.8 A
Maximum DC Resistance95 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length21.336 mm
Diameter16.764 mm
Core MaterialFerrite
Series1110
PackagingBulk
ApplicationPower
Core TypeWirewound
Lead Spacing0.5 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.