VS-HFA15TB60-M3

VS-HFA15TB60-M3 Vishay Semiconductors
Reference Only
Rectifiers 600V 15A TO-220 HexFred
Availability

Standard: 7,600 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

7,600 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.537
$26.85
$0.519
$51.90
$0.509
$127.25
$0.499
$249.50
$0.489
$489.00
$0.48
$960.00
$0.47
$2,350.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-220AC-2
Vr - Reverse Voltage600 V
If - Forward Current15 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current150 A
Ir - Reverse Current1 uA
Recovery Time23 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Pd - Power Dissipation74 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHEXFRED

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541100080
  • TARIC8541100000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.