Reference Only

OSOPA1002AT5

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
OSOPA1002AT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesOSOP
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-20
Length8.74 mm
Width3.91 mm
Height1.73 mm
Power per Element400 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.20$2,100.00
$3.46$3,460.00
$3.36$8,400.00
Need more?
Contact Us