Reference Only

2463-002-X5U0-152P

EMI Feedthrough Filters 1500PF 200V 10A

Manufacturer:

Mfr Part:
2463-002-X5U0-152P

TTI Part:
2463-002-X5U0-152P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series2463
Circuit TypeC Filter
Capacitance1500 pF
Voltage Rating200 V
Tolerance0 %, 100 %
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter2.51 mm
Length16.5 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeSolder Mount Feed Thru Capacitors
Part # Aliases2463002A152P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.57$7.57
$7.49$37.45
$7.40$370.00
$7.32$549.00
$7.24$1,086.00
$7.16$2,148.00
$7.07$4,242.00
Need more?

My Notes

Sign into see notes.