Reference Only
T3900250050-000
Heavy Duty Power Connectors M25X1.5 VA-25-M.
Datasheet
T3900250050-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Blind Plug | |
| Thread Size | M25 | |
| Housing Material | Brass | |
| For Use With | Heavy Duty Housings, Heavy Duty Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.90 | $142.80 | |
| $11.89 | $285.36 | |
| $11.47 | $2,890.44 | |
| $11.21 | $5,649.84 | |
| $10.91 | $10,997.28 |
Need more?