Reference Only

T2111020101-000

Heavy Duty Power Connectors HMN-002-MC.

Manufacturer:

Mfr Part:
T2111020101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductInserts
Current Rating70 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min8 AWG
Wire Gauge Max4 AWG
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$316.80
$1.61$405.72
$1.58$1,592.64
$1.49$3,736.92
$1.46$7,305.84
Need more?