Reference Only

T2020502101-000

Heavy Duty Power Connectors HD-025-M 26-50.

Manufacturer:

Mfr Part:
T2020502101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductInserts
Current Rating10 A
Number of Positions25 Position
Termination StyleCrimp
Voltage Rating250 V
Insert / Contact GenderPin (Male)
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP20
ApplicationPower, Signal
Contact GenderMale
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleCable
Number of Rows3 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.84$742.56
$8.34$2,101.68
$7.96$4,011.84
$7.51$7,517.51
Need more?