Reference Only

T2020252201-Z00

Heavy Duty Power Connectors HD-025-F/Z.

Manufacturer:

Mfr Part:
T2020252201-Z00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductInserts
Current Rating10 A
Number of Positions25 Position
Termination StyleCrimp
Voltage Rating250 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP3
ApplicationPower, Signal
Contact GenderFemale
Flammability RatingUL 94 V-0
Housing ColorGray
Mounting StylePanel
Number of Rows3 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.84$742.56
$8.34$2,101.68
$7.96$4,011.84
$7.51$7,517.51
Need more?