Reference Only
T1990100000-009
Heavy Duty Power Connectors H10BPR-KDBM-EMC-C.
Datasheet
T1990100000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing Material | Aluminum | |
| For Use With | Hoods and Housing | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.73 | $106.38 | |
| $16.50 | $198.00 | |
| $15.54 | $466.20 | |
| $15.05 | $812.70 | |
| $14.93 | $1,522.86 |
Need more?