Reference Only

EN2997S01005A6

Circular MIL Spec Connector 983 5C 5#20 Pin Recp 983-0S 10-05 P6 L.

Manufacturer:

Mfr Part:
EN2997S01005A6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement10-05
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.51$85.51
$78.47$784.70
$75.45$1,886.25
$72.93$3,646.50
$68.91$6,891.00
Need more?
Contact Us