Reference Only
06F2001S1004N5-158
Circular MIL Spec Strain Reliefs & Adapters
Datasheet
EUB004N5158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-C-38999 I, III | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.88 | $110.88 | |
| $92.40 | $4,620.00 | |
| $91.49 | $9,149.00 | |
| $90.58 | $18,116.00 | |
| $89.68 | $44,840.00 | |
| $82.13 | $82,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.