Reference Only

IT258

Pulse Transformers 1A 750VAC SINGLE SECONDARY WINDING

Manufacturer:

Mfr Part:
IT258

TTI Part:
IT258

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPulse Transformers
Mounting StyleThrough Hole
Length17.6 mm
Width16.7 mm
Height11.3 mm
PackagingBox
Primary Voltage Rating750 V
Product TypePulse Transformers
SeriesIT
SubcategoryTransformers
Part # AliasesIT 258 800050-SF 800050-SF

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.82$1,564.00
$7.40$7,400.00
$7.33$14,660.00
$7.25$29,000.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com

My Notes

Sign into see notes.