Reference Only
IL13-US1-SVT-3100183
AC Power Cords IEC C13 F-PLUG,NEMA5-15 183CM
Manufacturer:
Mfr Part: IL13-US1-SVT-3100183
TTI Part: IL13-US1-SVT-3100183
Datasheet
IL13-US1-SVT-3100183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 1.83 m | |
| Current Rating | 10 A | |
| Voltage Rating | 125 VAC | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Box | |
| Product Type | AC Power Cords | |
| Series | IL13 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |