Reference Only
IL13-EU1-H05-3100300
AC Power Cords IEC C13 F-PLUG, H05VV-F 300CM
Manufacturer:
Mfr Part: IL13-EU1-H05-3100300
TTI Part: IL13-EU1-H05-3100300
Datasheet
IL13-EU1-H05-3100300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 3 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Box | |
| Product Type | AC Power Cords | |
| Series | IL13 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.56 | $828.00 | |
| $15.60 | $3,900.00 | |
| $15.30 | $7,650.00 | |
| $15.14 | $15,140.00 |
Need more?
My Notes
Sign into see notes.