Reference Only
IL13-EU1-H05-3100200
AC Power Cords IEC C13 F-PLUG, H05VV-F 200CM
Manufacturer:
Mfr Part: IL13-EU1-H05-3100200
TTI Part: IL13-EU1-H05-3100200
Datasheet
IL13-EU1-H05-3100200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | CEE 7/VII, Right Angle | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Box | |
| Product Type | AC Power Cords | |
| Series | IL13 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |