Reference Only

RPI-0125B

Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER MINIATURE

Manufacturer:

Mfr Part:
RPI-0125B

TTI Part:
RPI-0125B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.3 mm
Collector- Emitter Voltage VCEO Max30 V
Fall Time10 us
If - Forward Current50 mA
Maximum Collector Current30 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation80 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time10 us
Sensing Distance1.2 mm
Sensing MethodTransmissive, Slotted
Slot Width1.2 mm
SubcategoryOptical Switches
Wavelength800 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.50$375.00
Need more?

My Notes

Sign into see notes.