M23053/1-102-0 TE Connectivity / Raychem

F24044-000

Heat Shrink Tubing & Sleeves NT-MIL-3/8-0-SP

Manufacturer:

Mfr Part:
M23053/1-102-0

TTI Part:
F24044-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter5.4 mm (0.213 in)
Shrink Ratio1.75:1
SeriesNT-MIL
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 121 C
Maximum Temperature+ 121 C
Minimum Operating Temperature- 70 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases2-1200710-9 NT-MIL-3/8-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per FootExt. Price
$3.04$456.00
$2.61$783.00
$2.57$1,542.00
$2.54$2,286.00
$2.50$3,750.00
$2.34$11,934.00
$2.31$23,562.00
Need more?

My Notes

Sign into see notes.